ADP1761
Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ADP1761ACPZ-R7 IC REG LINEAR POS ADJ 1A 16LFCSP | IC REG LINEAR POS ADJ 1A 16LFCSP | 3,505 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1761ACPZ0.95-R7 IC REG LINEAR 0.95V 1A 16LFCSP | IC REG LINEAR 0.95V 1A 16LFCSP | 1,747 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1761ACPZ-1.2-R7 IC REG LINEAR 1.2V 1A 16LFCSP | IC REG LINEAR 1.2V 1A 16LFCSP | 1,525 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1761ACPZ-1.3-R7 IC REG LINEAR 1.3V 1A 16LFCSP | IC REG LINEAR 1.3V 1A 16LFCSP | 1,376 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1761ACPZ-1.0-R7 IC REG LINEAR 1V 1A 16LFCSP | IC REG LINEAR 1V 1A 16LFCSP | 1,330 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1761ACPZ-1.1-R7 IC REG LINEAR 1.1V 1A 16LFCSP | IC REG LINEAR 1.1V 1A 16LFCSP | 488 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1761ACPZ-0.9-R7 IC REG LINEAR 0.9V 1A 16LFCSP | IC REG LINEAR 0.9V 1A 16LFCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1761ACPZ1.25-R7 IC REG LINEAR 1.25V 1A 16LFCSP | IC REG LINEAR 1.25V 1A 16LFCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1761ACPZ-1.5-R7 IC REG LINEAR 1.5V 1A 16LFCSP | IC REG LINEAR 1.5V 1A 16LFCSP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADP1761-ADJ-EVALZ EVAL BOARD FOR ADP1761 | EVAL BOARD FOR ADP1761 | 1 | Box | - | |
ADP1761-1.3-EVALZ EVAL BOARD FOR ADP1761 | EVAL BOARD FOR ADP1761 | 1 | Box | - |