DLS4XS4AA35X | |
---|---|
DigiKey Part Number | DLS4XS4AA35X-ND |
Manufacturer | |
Manufacturer Product Number | DLS4XS4AA35X |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥24.09600 | ¥240.96 |
25 | ¥22.82000 | ¥570.50 |
50 | ¥22.28820 | ¥1,114.41 |
100 | ¥21.22750 | ¥2,122.75 |
250 | ¥18.57404 | ¥4,643.51 |
500 | ¥18.04334 | ¥9,021.67 |
1,000 | ¥15.38990 | ¥15,389.90 |
2,500 | ¥14.32853 | ¥35,821.33 |