A4953ELJTR-T | ||
---|---|---|
DigiKey Part Number | 620-1428-2-ND - Tape & Reel (TR) 620-1428-1-ND - Cut Tape (CT) 620-1428-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A4953ELJTR-T | |
Description | IC MOTOR DRIVER 8V-40V 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver DMOS Parallel 8-SOIC-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | A4953ELJTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.40600 | ¥134.06 |
25 | ¥12.64560 | ¥316.14 |
100 | ¥10.77310 | ¥1,077.31 |
250 | ¥10.11556 | ¥2,528.89 |
500 | ¥8.85116 | ¥4,425.58 |
1,000 | ¥7.33374 | ¥7,333.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.82799 | ¥20,483.97 |
6,000 | ¥6.57511 | ¥39,450.66 |