ATS-522
Fans, Blowers, Thermal Management | Heat Sinks
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ATS-52250B-C1-R0 HEAT SINK 25MM X 25MM X 7.5MM | HEAT SINK 25MM X 25MM X 7.5MM | 122 | Bulk | - | |
ATS-52270P-C1-R0 HEAT SINK 27MM X 27MM X 17.5MM | HEAT SINK 27MM X 27MM X 17.5MM | 737 | Bulk | - | |
ATS-52230B-C1-R0 HEAT SINK 23MM X 23MM X 7.5MM | HEAT SINK 23MM X 23MM X 7.5MM | 1,737 | Bulk | - | |
ATS-52270B-C1-R0 HEAT SINK 27MM X 27MM X 7.5MM | HEAT SINK 27MM X 27MM X 7.5MM | 335 | Bulk | - | |
ATS-52250P-C1-R0 HEAT SINK 25MM X 25MM X 17.5MM | HEAT SINK 25MM X 25MM X 17.5MM | 353 | Bulk | - | |
ATS-52250G-C1-R0 HEAT SINK 25MM X 25MM X 12.5MM | HEAT SINK 25MM X 25MM X 12.5MM | 1,308 | Bulk | - | |
ATS-52210G-C1-R0 HEAT SINK 21MM X 21MM X 12.5MM | HEAT SINK 21MM X 21MM X 12.5MM | 421 | Bulk | - | |
ATS-52290G-C1-R0 HEAT SINK 29MM X 29MM X 12.5MM | HEAT SINK 29MM X 29MM X 12.5MM | 613 | Bulk | - | |
ATS-52230P-C1-R0 HEAT SINK 23MM X 23MM X 17.5MM | HEAT SINK 23MM X 23MM X 17.5MM | 899 | Bulk | - | |
ATS-52290B-C1-R0 HEAT SINK 29MM X 29MM X 7.5MM | HEAT SINK 29MM X 29MM X 7.5MM | 434 | Bulk | - | |
ATS-52290P-C1-R0 HEAT SINK 29MM X 29MM X 17.5MM | HEAT SINK 29MM X 29MM X 17.5MM | 211 | Bulk | - | |
ATS-52210G-C0-R0 HEATSINK 21X21X12.5MM W/OUT TIM | HEATSINK 21X21X12.5MM W/OUT TIM | 174 | Bulk | - | |
ATS-52250P-C0-R0 HEATSINK 25X25X17.5MM W/OUT TIM | HEATSINK 25X25X17.5MM W/OUT TIM | 156 | Bulk | - | |
ATS-52210P-C1-R0 HEAT SINK 21MM X 21MM X 17.5MM | HEAT SINK 21MM X 21MM X 17.5MM | 50 | Bulk | - | |
ATS-52270G-C0-R0 HEATSINK 27X27X12.5MM W/OUT TIM | HEATSINK 27X27X12.5MM W/OUT TIM | 84 | Bulk | - |