PDB-C152SM | ||
---|---|---|
DigiKey Part Number | PDB-C152SMTR-ND - Tape & Reel (TR) PDB-C152SMCT-ND - Cut Tape (CT) PDB-C152SMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDB-C152SM | |
Description | SENSOR PHOTODIODE 660NM 1206 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 660nm 50ns 120° 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 660nm | |
Color - Enhanced | Blue | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 1.66mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥10.65900 | ¥106.59 |
100 | ¥8.20610 | ¥820.61 |
500 | ¥7.41760 | ¥3,708.80 |
1,000 | ¥6.37445 | ¥6,374.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.02679 | ¥18,080.37 |
6,000 | ¥5.88772 | ¥35,326.32 |