Z80-193 | ||
---|---|---|
DigiKey Part Number | 952-1599-ND | |
Manufacturer | ||
Manufacturer Product Number | Z80-193 | |
Description | POSITIONR M22520/2-01 MALE S-TEK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Tool Positioner For Rectangular Contacts, 22-28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Rectangular Contacts, 22-28 AWG | |
Specifications | - | |
Compatible Tools | M22520/2-01 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,500.10000 | ¥1,500.10 |
5 | ¥1,451.69400 | ¥7,258.47 |
10 | ¥1,403.29900 | ¥14,032.99 |
25 | ¥1,354.90800 | ¥33,872.70 |