601966-2 | |
---|---|
DigiKey Part Number | A121491-ND |
Manufacturer | |
Manufacturer Product Number | 601966-2 |
Description | POSITIONER M22520/2-02 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Termi-Block Contacts, 32 ~ 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Termi-Block Contacts, 32 ~ 20 AWG | |
Specifications | - | |
Compatible Tools | 601966-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,435.75000 | ¥1,435.75 |
5 | ¥1,348.71600 | ¥6,743.58 |
10 | ¥1,305.20000 | ¥13,052.00 |
25 | ¥1,261.69200 | ¥31,542.30 |