Z125-902 | |
---|---|
DigiKey Part Number | 952-2516-ND |
Manufacturer | |
Manufacturer Product Number | Z125-902 |
Description | G125 CRIMP INS/REMOV TOOL KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Rectangular Contacts, 24-32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, 24-32 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥871.70000 | ¥871.70 |
5 | ¥818.86200 | ¥4,094.31 |
10 | ¥792.45100 | ¥7,924.51 |
25 | ¥766.04040 | ¥19,151.01 |