M80-5C12005MU | |
---|---|
DigiKey Part Number | 952-M80-5C12005MU-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C12005MU |
Description | CONN PLUG PNL MNT 24-28AWG 20POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.41000 | ¥161.41 |
10 | ¥139.86300 | ¥1,398.63 |
25 | ¥132.56640 | ¥3,314.16 |
50 | ¥130.64540 | ¥6,532.27 |
100 | ¥115.27490 | ¥11,527.49 |
250 | ¥107.59008 | ¥26,897.52 |
500 | ¥105.28458 | ¥52,642.29 |