M80-5604205 | |
---|---|
DigiKey Part Number | 952-3419-ND |
Manufacturer | |
Manufacturer Product Number | M80-5604205 |
Description | CONN HEADER 42P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 42 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.57000 | ¥293.57 |
10 | ¥257.10900 | ¥2,571.09 |
25 | ¥245.99480 | ¥6,149.87 |
50 | ¥238.05960 | ¥11,902.98 |
100 | ¥230.12440 | ¥23,012.44 |
250 | ¥217.42784 | ¥54,356.96 |