Z80-295 | |
---|---|
DigiKey Part Number | 952-3028-ND |
Manufacturer | |
Manufacturer Product Number | Z80-295 |
Description | CRIMP TOOL POSITIONER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Rectangular Contacts, 18-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Rectangular Contacts, 18-20 AWG | |
Specifications | - | |
Compatible Tools | Z80-294 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,633.15000 | ¥3,633.15 |
10 | ¥3,390.91000 | ¥33,909.10 |