M80-5602605 | |
---|---|
DigiKey Part Number | M80-5602605-ND |
Manufacturer | |
Manufacturer Product Number | M80-5602605 |
Description | CONN HEADER 26P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.53000 | ¥147.53 |
10 | ¥127.88500 | ¥1,278.85 |
25 | ¥121.21040 | ¥3,030.26 |
50 | ¥119.45200 | ¥5,972.60 |
100 | ¥105.39920 | ¥10,539.92 |
250 | ¥98.37268 | ¥24,593.17 |
500 | ¥96.26472 | ¥48,132.36 |