M80-9420605 | |
---|---|
DigiKey Part Number | M80-9420605-ND |
Manufacturer | |
Manufacturer Product Number | M80-9420605 |
Description | CONN RCPT 6P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Cable Hood Kit, Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.97000 | ¥117.97 |
10 | ¥104.56200 | ¥1,045.62 |
25 | ¥100.53840 | ¥2,513.46 |
50 | ¥96.51720 | ¥4,825.86 |
100 | ¥91.15500 | ¥9,115.50 |
250 | ¥83.11208 | ¥20,778.02 |
500 | ¥77.75008 | ¥38,875.04 |
1,000 | ¥71.31559 | ¥71,315.59 |