M80-5611005 | |
---|---|
DigiKey Part Number | 952-2107-ND |
Manufacturer | |
Manufacturer Product Number | M80-5611005 |
Description | CONN HEADER 10POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.18000 | ¥126.18 |
10 | ¥111.83600 | ¥1,118.36 |
25 | ¥107.53600 | ¥2,688.40 |
50 | ¥103.23420 | ¥5,161.71 |
100 | ¥97.49830 | ¥9,749.83 |
250 | ¥88.89540 | ¥22,223.85 |
500 | ¥83.16020 | ¥41,580.10 |
1,000 | ¥76.27805 | ¥76,278.05 |