M80-5612005 | |
---|---|
DigiKey Part Number | 952-2109-ND |
Manufacturer | |
Manufacturer Product Number | M80-5612005 |
Description | CONN HEADER 20POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.68000 | ¥164.68 |
10 | ¥144.22200 | ¥1,442.22 |
25 | ¥137.98920 | ¥3,449.73 |
50 | ¥133.53820 | ¥6,676.91 |
100 | ¥129.08620 | ¥12,908.62 |
250 | ¥121.96464 | ¥30,491.16 |
500 | ¥118.40358 | ¥59,201.79 |