The BD9F500QUZ buck DC/DC with built-in power FET can convert input voltages up to 36 V (such as 28.8 V battery systems) with output currents up to 5 A. The 3 mm x 3 mm flip-chip package allows for a very high-density power conversion solution on the system board. Main uses are the conversion of voltages directly from 12 V to 24 V systems and even 5 V USB power supplies. It is also ideal for USB Type-C power delivery powered systems with 5 V to 20 V input voltages.