Both the KX132-1211 and KX134-1211 accelerometers are intended for industrial applications. Features include stable operation up to +105°C, fast 25.6 kHz output data rate, built-in vibration detection engine, low standby current of only 0.5 µA, and operating current as low as 0.53 µA. The KX134-1211 can measure acceleration up to ±64g.