In summary, ASSMANN WSW components provides a complete product range of USB interface connectors, including USB 1.0, 1.1, 2.0, 3.0 and the USB 3.1, SuperSpeed+ series. ASSMANN WSW components USB 3.1 SuperSpeed+ connectors allow a higher power rate, up to 3 A to transmit data and charge a battery simultaneously. ASSMANN USB 3.1 SuperSpeed+ type A is backward compatible with USB 3.0, USB 2.0, and USB 1.0. The USB 3.1 type C design establishes a complete new USB connector design, and is available as PCB connector and cable connector. The type C connector provides the advantage of being able to mate the cable connector in any orientation, making it possible to connect in blind-mating situations. The USB 3.1 SuperSpeed+ connector provides a 24-pin double-sided mating face with 24 contacts, four power/ground contacts and eight signal contacts on each side. ASSMANN offers the USB 3.1 SuperSpeed+ cable connector which can be used in combination with any other USB cable type connector depending on the application.