ASSMANN WSW components offers the USB 3.1 SuperSpeed+ cable connector. The cable can be used in combination with any other USB cable type connector according to the application. This allows USB 3.1 type C on one end and any of the following can be used on the other: USB 3.1 C type, USB 3.1 A type, USB 2.0 B type, USB Micro 2.0 B type, USB 2.0 A type, and the USB Mini 2.0 type B. Every type of cable connector combination can be offered in 0.5 m, 1 m, 2 m, or 3 m total cable length.