ASSMANN WSW components provides a complete product range of USB interface connectors. This includes the USB versions USB 1.0, 1.1, 2.0, 3.0 and the latest product extension with USB 3.1 – SuperSpeed+. These connectors provide an increased data transmission rate of up to 10 Gbps, which enables the user to support higher performance peripherals like A/V displays beyond 1080p and multi-displays, fast data sync and enable multi-function devices, such as combined devices like A/V, webcam, storage, etc. USB 3.1 SuperSpeed+ provides data transmission and power supply just through one single connector – cable connection. ASSMANN WSW components USB 3.1 SuperSpeed+ connectors allow this by having a higher power rate, up to 3 A to transmit data and charge a battery at the same time. The connectors are available in two different versions: USB 3.1 type A and type C, and are produced in line with the USB SuperSpeed standards.