ASSMANN WSW components USB 3.1 type C design establishes a complete new design within the USB connectors range, available as PCB connector and cable connector. The USB 3.1 SuperSpeed+ type C connector provides an easy end-user handling of the interface connection, by offering the advantage to mate the cable connector in any orientation. By having this advantage, it is possible to plug under blind-mating situations. The ASSMANN WSW components USB 3.1 SuperSpeed+ type C connector offers further features and advantages with regard to new potential applications, due to a similar product size as Micro-B USB 2.0 provides, but based on a higher data transmission rate and improved charger function. The USB 3.1 SuperSpeed+ type C connector allows the use in emerging product designs or mobile phone devices. The USB 3.1 SuperSpeed+ type-C plug can be used as the new general interface connection for basically every electronic data transmission application. ASSMANN WSW components USB 3.1 SuperSpeed+ connector would be able to replace long term any USB type-B and type-A connectors and cables by reducing the needed PCB space. The USB 3.1 SuperSpeed+ connector provides a 24-pin double-sided mating face (connector with twelve contacts each side on top and bottom/hybrid). The function of the 24 contacts are based on having four power/ground contacts on both connector sides and eight signal contacts on each side. The ASSMANN WSW components USB 3.1 SuperSpeed+ connector is available in a combination for a THR/SMT solder process and can be ordered in tray or tape and reel packaging.