Stackpole Electronics' TMJ series SMT thermal jumper can reduce component temperatures in applications including power supplies, data servers, and more.
CUI Inc’s PST50W and PST75W series converters are ideal for electric vehicle (EV) charging and industrial, railway, and remote telecom applications.
ATTEND's waterproof USB Type-C® connectors achieve impressive data transfer rates of 10 Gbps and support high-speed communication and power delivery.
CODACA’s CPD1717BA series two-in-one power inductors filter out the noise from the amplified voice signals to get the purified sound for Class-D amplifiers.
KEMET 的 KO-CAP 聚合物电容器适用于 DC/DC 转换器应用,具有低 ESR 和高纹波处理能力。DigiKey 供应 KEMET 电容器。
ACES Group’s vertical MicroSD card connectors feature a push/push functionality making them a high-speed and dependable solution.
Explore Allegro’s advanced clean energy solutions for sustainable power generation and efficient green energy innovation and management.
Renesas' FemtoClock3 ideal for up to 224 Gbps SerDes rates, and with high level of integration that supports up to 4 frequency domains with low power dissipation.
Marktech Optoelectronics' UVC LEDs utilize Silanna UV chips and are designed to operate at peak wavelengths of 235 nm and 255 nm.
MCC's 600 V super-fast recovery rectifiers are ideal for reliable power management in industrial, consumer, and telecommunications applications.
MikroElektronika’s MIKROE-5995 GNSS 14 Click board™ uses Super-S technology for improved RF sensitivity and dynamic position accuracy.
Analog Devices' MAX40109 sensor AFE features analog front-end to interface with resistive bridge-based pressure sensors.
MCC's MIF400R065C2TL-BP 650 V IGBT module is ideal for motor controls, UPS, welding equipment, and other power-intensive applications.
QT Brightek's QBSLDXX30ZGR 0.30" single-digit display is available as standard and in a wide variety of colors.
MikroElektronika's MIKROE-5980 Click board™ features comprehensive diagnostics, including overcurrent protection, thermal shutdown, and undervoltage lockout.
CODACA’s CPD2320S/CPD3119SA high current power inductors are designed for digital amplifiers to solve the problems of heating, noise, and poor sound quality.
Analog Device's ADES1754, ADES1755, and ADES1756 systems can shut themselves down during a thermal overload by measuring their own die temperature.
ADI's ADR1001 helps reduce the overall solution area by simplifying the design process by eliminating the challenges of building a discrete circuit solution.
MCC N-channel power MOSFETs provide up to 2.5 mΩ on-resistance, enhance power management, and ramp up efficiency with minimal losses and AEC-Q101 qualification.
Ideal-tek's seven-piece and ten-piece tweezer sets are ideal for professionals in R&D, enthusiasts in detailed craftsmanship, and users everywhere in between.
MEAN WELL's LOP series 200 W to 600 W ultra-low profile power supplies deliver the reliability and versatility required for critical electronic applications.
Thine Solutions' THEIA-CAM™ camera module and ISP are designed for applications including IoT edge vision systems, surveillance, and more.
Boréas Technologies’ BOS1921 piezo driver operates within a 3 V to 5.5 V supply voltage range, offering unparalleled versatility for diverse applications.
EASE Electronics' BNC video power cable is ideal for plug-and-play applications including home and business security camera installations.
onsemi’s AR08 high-performance CMOS image sensors are ideal for capturing high-resolution images and videos in various lighting conditions.
THine Solutions' camera cable extension plug-and-play kit and MIPI CSI-2 SerDes ICs are designed for applications such as IoT edge vision systems.
Panasonic's EVP-xD series SMD tactile switches are suitable for automotive, audio, and lighting applications.
Fairview Microwave's FMCN1372 BNC right-angle coaxial connector is engineered to ensure compatibility with BNC male RG55, RG142, RG223, and RG400 interfaces.
Fairview Microwave's SM4953 SMA-to-SMA adapter is engineered with a coaxial design and adheres to precise RF adapter specifications.
Io Audio Technologies’ mini XLR connectors have a small footprint, making them perfect for compact design applications where size and weight are crucial.
GradConn's PCB mounted SMA connectors feature a working frequency of DC to 6 GHz and a temperature range of -55°C to +125°C.
Amphenol's FloatCombo™ floating board-to-board connectors are suitable for use in applications with large current, vibration, and space-saving requirements.
Standex Electronics’ MHV small high-voltage surface-mount relay boasts high galvanic isolation and exceptional switching performance for millions of operations.
Diodes’ PI3EQX20xx low-power 20 Gbps USB Type-C® linear ReDriver™ with integrated CC detector boosts USB-C signal quality without an extra PD controller.
Soracom’s LTE-M button is an easily configured, battery-powered device offering cloud-native connectivity that is ideal for a variety of IoT applications.
Kyocera AVX's high-precision TCXOs are currently used in 5G base stations as a reference clock to achieve low-latency communication.
Würth Elektronik's WS-RSTV rocker switches are built to endure the most demanding environments with unwavering reliability.
Diodes’ ZXMS82xxxS14PQ power switches can handle high inrush current loads while offering robust protection for both the device itself and the connected load.
GradConn's CAB602 and CAB603 are independently tested low-cost IP6x, IPx5, IPx6, and IPx7 rated SMA to I-PEX MHF or Hirose U.FL cable assemblies.
Littelfuse’s TTape distributed temperature monitoring device is ideal for Lithium-Ion battery packs.
Eaton’s Ethernet LAN transformer modules combine a LAN transformer and a common mode choke in a single module.
Amphenol FCI's DensiStak™ board-to-board connector is suitable for applications such as ADAS, servers, storage, AI, and more.
ABLIC's S-19114 voltage detector provides a fast detection response that helps improve the safety of automotive devices.
MikroElektronika's MIKROE-5991 compact add-on LTE Cat.4 3 Click Board™ is ideal for various IoT and networking applications.
MikroElektronika's MIKROE-5906 LTE Cat.1 2 Click Board™ is ideal for applications such as home and industrial communication devices, security, and more.
ATTEND’s 227 series all-plastic circular connectors redefine connectivity solutions with a robust and efficient bayonet locking system.
TDK/EPCOS' B43659 next generation of ultra-compact general-purpose components features an extremely high CV product.
Amphenol Cables on Demand’s CAT8 cable assemblies utilize the Fluke CAT8 40GBASE-T channel test as an integral piece of the quality-control toolbox.
Klein Tools’ impact-rated flip socket sets provide convenient swapping between sizes and quickly attach to an impact driver or the ¼ inch quick-connect handle.
Mikroelektronika's MIKROE-5935 NFC 6 Click Board™ is ideal for applications based on NFC technology, contactless communication, and industrial automation.
Murata Electronics' LBCA1HN2EG-917 Bluetooth® 5.2 wireless module supports long range, proximity, high transmit rate, and up to ten simultaneous connections.
Microchip 的 MCP60711T-E/OT、MCP60711UT-E/LTY 和 MCP60713T-E/CH 片上 EMI 滤波器可提供额外的高频干扰保护。
Richtek’s RT4730 is a highly integrated power solution with buck-boost and an inverting charge pump to generate positive and negative output voltage.
Senseair’s S88 CO2 sensing modules are ideal for indoor air quality monitoring and building automation control.
FLIR Integrated Imaging Solutions' FLIR/IIS Grasshopper®3 camera models combine the benefits of CCD with the affordability of USB 3.0 and GigE interfaces.
onsemi’s NCN2600 Ethernet transceiver is a single-chip solution for industrial multi-drop Ethernet.
3PEAK’s TPC6240 precision 8-/16-channel, multiplexed analog-to-digital converter features an integrated PGA, low noise, and a 24-bit delta-sigma converter.
3PEAK’s TPA626 bidirectional current and power monitor analog converter features up to 16 programmable addresses on the I2C-compatible interface.
Vishay's silicon carbide schottky carrier diodes feature virtually no recovery tail and no switching losses.
3PEAK’s TPA191 bidirectional amplifier senses voltage drop across shunts at common-mode voltages from -0.3 V to 36 V and has a supply voltage of 2.7 V to 36 V.
onsemi's AR0130 CMOS advanced digital image sensor helps to capture stunning 1.2 megapixel video and photos.
Delta's DKP series single-stage EMI filters come in a compact size with lightweight plastic housings.
Delta’s DRP series single-phase, two-stage power line filters are designed to provide innovative solutions to noise sensitive applications.
Tripp Lite by Eaton's series UPS systems, surge protectors, and PDUs help to stop downtime, damage, and data loss.
Vishay's SiHR080N60E E series power MOSFET's gullwing leads provide excellent temperature cycle capability.
CTS' 552 Series pedals are designed to resist the effects of fluid intrusion and stray electromagnetic fields.
SICK's MZT7 cylinder sensors can be simply mounted directly into all cylinders that have standard T-slots, making them universal for global applications.
Amphenol PCD's AN/PRC military radio data connectors are designed for harsh-environment applications such as tactical communication and rugged computing.
STMicroelectronics' TSV774 is a quad 20 MHz bandwidth unity-gain-stable amplifier with a rail-to-rail input stage and a slew rate of 10.5 V/µs.
Delta's rack-mount AC/DC CRPS power supplies are 1U high, adapted to 19” rack, and have up to 94% peak efficiency.
SICK's DT50 laser distance sensor uses an intuitive operating concept and a visible red laser for fast and accurate installation and distance measurement.
STMicroelectronics' STGSH80HB65DAG device combines two IGBTs and diodes in half-bridge topology mounted on a very compact and rugged package.
Rubycon's TYV series wet-type aluminum electrolytic SMD capacitors are designed for applications that require high-reliability devices.
SICK's RLY3-OSSD100 ReLy safety relay sensors have a slim design, provide more space in the control cabinet, and reduce downtime.
Analog Devices' LT8277 multi-phase boost controller offers 2-phase interleaved operation, reducing system filtering capacitance requirements.
STMicroelectronics' TSV794 is a quad 50 MHz bandwidth unity-gain-stable amplifier with a rail-to-rail input stage and a slew rate of 30 V/µs.
GCT's SIM8070 Nano SIM 4FF connector provides a very low profile of 1.1 mm above the PCB and is designed for applications requiring such a low profile.
STMicroelectronics' TSV781 is a 30 MHz bandwidth unity-gain-stable amplifier with a slew rate of 20 V/µs, making it ideal for low-side current measurement.
Carlo Gavazzi’s LD30 PBR IO photoelectric laser sensors offer a flexible solution with accurate detection of different size, shape, and surface texture objects.
Vishay 的 VLMB2332T1U2-08/VLMTG2332ABCA-08 MiniLED 采用超亮 InGaN 芯片技术。
Banner Engineering’s M12 cordsets simplify wiring with quick-disconnect connectors.
Fairview Microwave’s ST-SMA fixed torque wrenches are designed to avoid over-torque with an audible “click” warning.
Belden’s 2KV VFD cables can be used for longer runs and smaller motors where cable losses can cause a significant reduction in system efficiency.
Infineon 的 XMC7000 32 位微控制器具有单核和双核 Arm® Cortex®-M7 和 Cortex®-M0+ 功能。
Absolute Process Instruments' API 4300 G DC-to-DC transmitters are preconfigured for 4 mADC to 20 mADC input and 4 mADC to 20 mADC output.
Fairview Microwave’s SM9130 BNC T coaxial adapter serves to safeguard connectors, particularly in scenarios involving frequent connect and disconnect cycles.
FLIR Integrated Imaging Solutions' FLIR/IIS Chameleon®3 camera combines easy-to-use USB 3.0, board-level size and flexibility, and CCD and CMOS image sensors.
3PEAK’s TPB4056 single-chip charger for one-cell li-ion or polymer batteries has up to 1000 mA programmable charge current.
探索 Littelfuse 的一系列便携式医疗设备和互联健康解决方案,用于远程监控、诊断和医疗保健应用。查找可穿戴健康技术、远程医疗等的组件和解决方案。
Carlo Gavazzi’s ICF sensors offer increased uptime due to durable stainless steel housing.
STMicroelectronics 的 AEK-POW-SPSB081 是一款具有增强电源管理功能的电源管理 IC 评估板。
Teledyne LeCroy 的 T3DSO2000HD 系列台式示波器具有 4 通道型号,模拟带宽选项为 100 MHz、200 MHz 和 350 MHz。