DKP Series Single-Stage EMI Filters
Delta filters have a compact size and lightweight plastic housings
Delta’s DKP series single-phase, single-stage power line filters are designed to provide innovative solutions to noise-sensitive applications such as automation systems, medical equipment, servo motor drives, and robotic arm controllers. The DKP filters are built with plastic housing to provide a compact size and reduced weight format for a variety of applications. Other benefits and features include low leakage current performance, DIN rail mount configuration, and protective hinged cover.
The DKP series is designed for a maximum continuous operating voltage of 250 VAC, 50/60 Hz, and a current rating of 4 A to 30 A.
- Plastic case for light weight application
- Low leakage current
- Terminal block connection
- Option for variable Y capacitance from 100 pF ~ 15000 pF
- Option for regular-performance version DKPS4 and high-performance version DKPS4E
- DIN rail or screw-mount
- UL, CSA, ENEC, CE, UKCA certified and RoHS compliant
- Industrial equipment
- Medical equipment
- Fabrication equipment
- Robotic arm controllers
- Automation systems
DKP Series Single-Stage EMI Filters
图片 | 制造商零件编号 | 描述 | 滤波器类型 | 配置 | 电流 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
06DKPS4 | 2-STAGE PLASTIC CASE FILTER 6A | 单相 | 单级 | 6 A | 0 - 立即发货 | $200.69 | 查看详情 | ||
10DKPS4 | 2-STAGE PLASTIC CASE FILTER 10A | 单相 | 单级 | 10 A | 0 - 立即发货 | $201.79 | 查看详情 | ||
30DKPS4 | 2-STAGE PLASTIC CASE FILTER 30A | 单相 | 单级 | 30 A | 0 - 立即发货 | $203.15 | 查看详情 | ||
30DKPS4E | 2-STAGE PLASTIC CASE FILTER 30A | 单相 | 单级 | 30 A | 0 - 立即发货 | $240.47 | 查看详情 | ||
30DKPS4E(D) | 2-STAGE PLASTIC CASE FILTER 30A | 单相 | 单级 | 30 A | 0 - 立即发货 | $294.19 | 查看详情 | ||
04DKPS4 | 2-STAGE PLASTIC CASE FILTER 4A | 单相 | 单级 | 4 A | 0 - 立即发货 | $180.01 | 查看详情 | ||
16DKPS4 | 2-STAGE PLASTIC CASE FILTER 16A | 单相 | 单级 | 16 A | 0 - 立即发货 | $182.00 | 查看详情 | ||
20DKPS4 | 2-STAGE PLASTIC CASE FILTER 20A | 单相 | 单级 | 20 A | 0 - 立即发货 | $183.49 | 查看详情 | ||
04DKPS4(D) | 2-STAGE PLASTIC CASE FILTER 4A | 单相 | 单级 | 4 A | 0 - 立即发货 | $217.67 | 查看详情 | ||
04DKPS4E | 2-STAGE PLASTIC CASE FILTER 4A | 单相 | 单级 | 4 A | 0 - 立即发货 | $218.27 | 查看详情 | ||
10DKPS4E | 2-STAGE PLASTIC CASE FILTER 10A | 单相 | 单级 | 10 A | 0 - 立即发货 | $218.27 | 查看详情 | ||
06DKPS4(D) | 2-STAGE PLASTIC CASE FILTER 6A | 单相 | 单级 | 6 A | 0 - 立即发货 | $219.47 | 查看详情 | ||
16DKPS4(D) | 2-STAGE PLASTIC CASE FILTER 16A | 单相 | 单级 | 16 A | 0 - 立即发货 | $219.71 | 查看详情 | ||
06DKPS4E | 2-STAGE PLASTIC CASE FILTER 6A | 单相 | 单级 | 6 A | 0 - 立即发货 | $220.31 | 查看详情 | ||
10DKPS4(D) | 2-STAGE PLASTIC CASE FILTER 10A | 单相 | 单级 | 10 A | 0 - 立即发货 | $220.43 | 查看详情 | ||
20DKPS4(D) | 2-STAGE PLASTIC CASE FILTER 20A | 单相 | 单级 | 20 A | 0 - 立即发货 | $221.03 | 查看详情 | ||
30DKPS4(D) | 2-STAGE PLASTIC CASE FILTER 30A | 单相 | 单级 | 30 A | 0 - 立即发货 | $221.51 | 查看详情 | ||
20DKPS4E | 2-STAGE PLASTIC CASE FILTER 20A | 单相 | 单级 | 20 A | 0 - 立即发货 | $221.64 | 查看详情 | ||
16DKPS4E | 2-STAGE PLASTIC CASE FILTER 16A | 单相 | 单级 | 16 A | 0 - 立即发货 | $223.80 | 查看详情 | ||
10DKPS4E(D) | 2-STAGE PLASTIC CASE FILTER 10A | 单相 | 单级 | 10 A | 0 - 立即发货 | $262.02 | 查看详情 |