SM9130 BNC T Coaxial Adapters
Fairview Microwave’s adapter facilitates seamless BNC connections with female and male ends
Fairview Microwave's SM9130 BNC coaxial adapter with a 50 Ω impedance ensures optimal performance in RF and microwave systems and boasts a typical VSWR and high reliability. Constructed with female gender on one end and male on the other, the SM9130 facilitates seamless BNC connections, featuring a tee body style also recognized as a BNC T connector.
RF adapters such as the SM9130 serve to safeguard connectors on valuable equipment, particularly in scenarios involving frequent connect and disconnect cycles. The standard in-series adapter measures 1.28 inches in length, offering minimal insertion loss and operating efficiently at 4 GHz, thereby simplifying connections in confined spaces. Operating within a temperature range of -65°C to +165°C, the SM9130 economy in-series RF adapter ensures durability and reliability in diverse environmental conditions.
- 30 µin minimum contact plating
- Gold-plated, brass contact
- General-purpose testing