The plots on this slide highlight the efficiency curves for the XR76205 operating from a voltage source of 24 V and 12 V at different output voltages. All three regulators operate in the two distinct modes of Continuous Conduction Mode (CCM) and Discontinuous Conduction Mode (DCM) resulting in efficiencies from 100 mA to full load. A selectable power saving mode allows the user to select operation in the Discontinuous Conduction Mode (DCM) at light current loads thereby significantly increasing the converter efficiency.