The XR76203, 76205, and 76208 offer several advantages over competing regulators. A wide 5 V to 40 V input voltage range allows for single supply operation from industry standard 24 V ±10%, 18 V to 36 V, and rectified 18 VAC and 24 VAC rails. With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XR76203, XR76205 and XR76208 provide fast line and load transient response using ceramic output capacitors. They require no loop compensation, simplifying circuit implementation and reducing overall component count. The control loop also provides 0.07% load and 0.15% line regulation and maintains constant operating frequency.