Most modern electronics require multi-rail power systems for optimum performance. A key demand of these systems is high efficiency and low losses to enable the thermal designer to successfully meet the operating ambient temperature range without compromise. This slide together with the next two illustrate the performance of this family, reaching peak efficiencies in excess of 96%. The two graphs shown on this slide are the efficiency curves for XR76203 operating from a voltage source of 24 V and 12 V at different output voltages.