In summary, there are six models in the LCM1500 Series rated at 45W convection cooled and 55W with forced air cooling. The power supplies in this series will accept a universal input voltage range, 90 to 264VAC. This series of products come with both IT and medical safety approvals and have UL/TUV/CSA, CE and CQC mark. They offer a wide operating temperature range of -40ºC to +70ºC and there is a enclosure safety kit available. All models feature a three year warranty. The LCM1500 product range comes with a vast amount of standard compliances and protections. All models meet EN61000 Immunity and the rigorous FCC EN55022-B and VDE0878PT3-B conducted noise standards. The power supplies are comprehensively protected against overload, overvoltage, and short-circuit conditions. An optional enclosure kit is available and dual AC input fuses to ensure maximum component protection.