All LCM1500 modes come pre-certified with both medical 60950-1 and ITE 60950-1 safety approvals. The LCM1500 is also safety approved for both class I (three wire AC input) and Class II (two wire AC input) and comprehensively protected against overload and short-circuit conditions. They comply with the EN61000-Immunity and have dual AC input fuses, the 2.5” height allows them to fit into low profile designs. All models have a three year warranty.