The LCM1500 series of 2U distributed power front-end power supplies offers the customer a cost effective solution for a single output bulk power supply. The LCM1500 accepts input voltages from 85VAC to 264VAC or 120VDC to 300VDC and provide output voltages from 9.6V to 57.6V. The LCM1500 series also offers a wide frequency range of 47 to 440Hz and is up to 91% efficient at full case load. In addition, the LCM1500 has a very wide operating temperature of -40°C to +70°C ambient.