EPC 的 EPC2014 规格书
![](/htmldatasheets/production/867867/0/0/1/media/bg1.png)
eGaN® FET DATASHEET
EPC – EFFICIENT POWER CONVERSION CORPORATION | WWW.EPC-CO.COM | COPYRIGHT 2013 | | PAGE 1
EPC2014
EPC2014 – Enhancement Mode Power Transistor
VDSS , 40 V
RDS(ON) , 16 mW
ID , 10 A
Gallium Nitride is grown on Silicon Wafers and processed using standard CMOS equipment lever-
aging the infrastructure that has been developed over the last 55 years. GaN’s exceptionally high
electron mobility and low temperature coefficient allows very low R
DS(ON)
, while its lateral device
structure and majority carrier diode provide exceptionally low Q
G
and zero Q
RR
. The end result is a
device that can handle tasks where very high switching frequency, and low on-time are beneficial
as well as those where on-state losses dominate.
EPC2014 eGaN® FETs are supplied only in
passivated die form with solder bumps
Applications
• HighSpeedDC-DCconversion
• ClassDAudio
• HardSwitchedandHighFrequencyCircuits
Benefits
• UltraHighEfficiency
• UltraLowRDS(on)
• UltralowQG
• Ultrasmallfootprint
EFFICIENT POWER CONVERSION
Maximum Ratings
V
DS
Drain-to-Source Voltage (up to 10,000 5ms pulses at 125° C) 48 V
Drain-to-Source Voltage (Continuous) 40 V
I
D
Continuous (T
A
= 25˚C, θ
JA
= 40) 10 A
Pulsed (25˚C, Tpulse = 300 µs) 40
V
GS
Gate-to-Source Voltage 6 V
Gate-to-Source Voltage -5
T
J
Operating Temperature -40 to 150 ˚C
T
STG
Storage Temperature -40 to 150
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
Static Characteristics (T
J
= 25˚C unless otherwise stated)
BV
DSS
Drain-to-Source Voltage V
GS
= 0 V, I
D
= 125 µA 40 V
I
DSS
Drain Source Leakage V
DS
= 32 V, V
GS
= 0 V 50 100 µA
I
GSS
Gate-Source Forward Leakage V
GS
= 5 V 0.4 2 mA
Gate-Source Reverse Leakage V
GS
= -5 V 0.1 0.5
V
GS(TH)
Gate Threshold Voltage V
DS
= V
GS
, I
D
= 2 mA 0.7 1.4 2.5 V
R
DS(ON)
Drain-Source On Resistance V
GS
= 5 V, I
D
= 5 A 12 16 mΩ
Source-Drain Characteristics (T
J
= 25˚C unless otherwise stated)
V
SD
Source-Drain Forward Voltage I
S
= 0.5 A, V
GS
= 0 V, T = 25˚C 1.3 V
I
S
= 0.5 A, V
GS
= 0 V, T = 125˚C 1.4
Thermal Characteristics
R
θ
JC
Thermal Resistance, Junction to Case 6.9 ˚C/W
R
θ
JB
Thermal Resistance, Junction to Board 32 ˚C/W
R
θ
JA
Thermal Resistance, Junction to Ambient (Note 1) 80 ˚C/W
TYP
Note 1: R
θ
JA is determined with the device mounted on one square inch of copper pad, single layer 2 oz copper on FR4 board.
See http://epc-co.com/epc/documents/product-training/Appnote_Thermal_Performance_of_eGaN_FETs.pdf for details.
All measurements were done with substrate shorted to source.
HAL
NEW PRODUCT
![](/htmldatasheets/production/867867/0/0/1/media/bg2.png)
eGaN® FET DATASHEET
EPC – EFFICIENT POWER CONVERSION CORPORATION | WWW.EPC-CO.COM | COPYRIGHT 2013 | | PAGE 2
EPC2014
ID Drain Current (A)
VDS – Drain to Source Voltage (V)
40
35
30
25
20
15
10
5
00 0.2 0.4 0.6 0.8 1 1.2 1.4 1.6 1.8 2
ID Drain Current (A)
VGS – Gate to Source Voltage (V)
40
25
30
35
20
15
10
5
0
0 0.5 1 1.5 2 2.5 3 3.5 4
25˚C
125˚C
VDS = 3 V
Figure 1: Typical Output Characteristics Figure 2: Transfer Characteristics
VGS = 5
VGS = 4
VGS = 3
VGS = 2
RDS(ON) – Drain to Source Resistance (mΩ)
VGS – Gate to Source Voltage (V)
40
50
30
20
10
01.5 2 2.5 3 3.5 4 4.5
ID = 4 A
ID = 6 A
ID = 15 A
ID = 30 A
RDS(ON) – Drain to Source Resistance (mΩ)
VGS – Gate to Source Voltage (V)
60
70
50
40
30
20
10
0
2 2.5 3 3.5 4 4.5 5 5.5
25˚C
125˚C
Figure 3: RDS(ON) vs. VGS for Various Drain Current Figure 4: RDS(ON) vs. VGS for Various Temperatures
All measurements were done with substrate shorted to source.
Dynamic Characteristics (T
J
= 25˚C unless otherwise stated)
C
ISS
Input Capacitance
V
DS
= 20 V, V
GS
= 0 V
300 325
170 pFC
OSS
Output Capacitance 150
C
RSS
Reverse Transfer Capacitance 10.2 12.5
Q
G
Total Gate Charge
V
DS
= 20 V, I
D
= 10 A
2.48 2.8
nC
Q
GD
Gate to Drain Charge 0.48 0.6
Q
GS
Gate to Source Charge 0.67 0.8
Q
OSS
Output Charge 4.8 6
Q
RR
Source-Drain Recovery Charge 0
V
DS
= 20 V, V = 0 V
GS
![](/htmldatasheets/production/867867/0/0/1/media/bg3.png)
eGaN® FET DATASHEET
EPC – EFFICIENT POWER CONVERSION CORPORATION | WWW.EPC-CO.COM | COPYRIGHT 2013 | | PAGE 3
EPC2014
ISD – Source to Drain Current (A)
VSD – Source to Drain Voltage (V)
15
20
10
5
0
0 0.5 1 1.5 2 2.5 3 3.5
Normalized On-State Resistance – RDS(ON)
T – Junction Temperature ( ˚C )
TJ – Junction Temperature ( ˚C )
2.2
2
1.8
1.6
1.4
1.2
1
0.8
-20 0 20 40 60 80 100 120 140 160
ID = 10 A
VGS = 5 V
IG – Gate Current (A)
VGS – Gate-to-Source Voltage (V)
.03
.025
.02
.015
.01
.005
00 1 2 3 4 5 6
25˚C
125˚C
Normalized Threshold Voltage
1.2
1.4
1.6
1
0.8
0.6
0.4
0.2
-20 0 20 40 60 80 100 120 140 160
ID = 2 mA
Figure 7: Reverse Drain-Source Characteristics Figure 8: Normalized On Resistance vs. Temperature
Figure 10: Gate CurrentFigure 9: Normalized Threshold Voltage vs. Temperature
J
25˚C
125˚C
VGS = 0 V
VGS – Gate to Source Voltage (V)
C – Capacitance (nF)
VDS – Drain to Source Voltage (V)
0.35
0.3
0.25
0.2
0.15
0.1
0.05
00 5 10 15 20 25 30 35 40
COSS = CGD + CSD
CISS = CGD + CGS
CRSS = CGD
QG – Gate Charge (nC)
5
4
3
2
1
00 0.5 1 1.5 2 2.5
ID = 10 A
VD = 20 V
Figure 5: Capacitance Figure 6: Gate Charge
All measurements were done with substrate shortened to source.
![](/htmldatasheets/production/867867/0/0/1/media/bg4.png)
eGaN® FET DATASHEET
EPC – EFFICIENT POWER CONVERSION CORPORATION | WWW.EPC-CO.COM | COPYRIGHT 2013 | | PAGE 4
EPC2014
Figure 11: Transient Thermal Response Curves
Figure 12: Safe Operating Area
Duty Factors:
Notes:
Duty Factor: D = t1/t2
Peak TJ = PDM x ZθJB x RθJB + TB
PDM
t1
t2
0.5
0.2
0.1
0.05
0.02
0.01
Single Pulse
1
0.1
0.01
0.001
0.0001
10-5 10-4 10-3 10-2 10-1 1 10 100
tp, Rectangular Pulse Duration, seconds
Normalized Maximum Transient Thermal Impedance
ZθJB, Normalized Thermal Impedance
Normalized Maximum Transient Thermal Impedance
tp, Rectangular Pulse Duration, seconds
Duty Factors:
Notes:
Duty Factor: D = t1/t2
Peak TJ = PDM x ZθJC x RθJC + TC
PDM
t1
t2
0.5
0.2
0.1
0.05
0.02
0.01
Single Pulse
ZθJC, Normalized Thermal Impedance
10-5
10-6 10-4 10-3 10-2 10-1 1
1
0.1
0.01
0.001
0.1
1
10
100
0.1 1 10 100
ID- Drain Current (A)
VDS - Drain-Source Voltage (V)
limited by RDS(ON)
TJ = Max Rated, TC = +25°C, Single Pulse
10 µs
100 µs
1 ms
10 ms
100 ms/DC
![](/htmldatasheets/production/867867/0/0/1/media/bg5.png)
eGaN® FET DATASHEET
EPC – EFFICIENT POWER CONVERSION CORPORATION | WWW.EPC-CO.COM | COPYRIGHT 2013 | | PAGE 5
EPC2014
DIE OUTLINE
Solder Bar View
Side View
B
A
X2
e
f
gg
c
d
X2
2
3 5
1
4
f
X3
815 Max
100 +/- 20
SEATING PLANE
(685)
DIM MIN Nominal MAX
A1672 1702 1732
B1057 1087 1117
c834 837 840
d327 330 333
e235 250 265
f195 200 205
g400 400 400
MICROMETERS
2014
YYYY
ZZZZ
Die orientation dot
Gate Pad bump is
under this corner
Part
Number
Laser Markings
Part #
Marking Line 1
Lot_Date Code
Marking line 2
Lot_Date Code
Marking Line 3
EPC2014 2014 YYYY ZZZZ
DIE MARKINGS
TAPE AND REEL CONFIGURATION
4mm pitch, 8mm wide tape on 7” reel
7” reel
a
d e f g
c
b
EPC2014 (note 1)
Dimension (mm) target min max
a 8.00 7.90 8.30
b 1.75 1.65 1.85
c (see note) 3.50 3.45 3.55
d 4.00 3.90 4.10
e 4.00 3.90 4.10
f (see note) 2.00 1.95 2.05
g 1.5 1.5 1.6
Note 1: MSL 1 (moisture sensitivity level 1) classified according to IPC/JEDEC industry standard.
Note 2: Pocket position is relative to the sprocket hole measured as true position of the pocket,
not the pocket hole.
Die
orientation
dot
Gate
solder bar is
under this
corner
Die is placed into pocket
solder bar side down
(face side down)
Loaded Tape Feed Direction
![](/htmldatasheets/production/867867/0/0/1/media/bg6.png)
eGaN® FET DATASHEET
EPC – EFFICIENT POWER CONVERSION CORPORATION | WWW.EPC-CO.COM | COPYRIGHT 2013 | | PAGE 6
EPC2014
400 400
X2
507
1087
1702
X3
180 180
817
310
1
3 5
2
4
1
3 5
2
4
400 400
X2
507
1087
1702
X3
180 180
817
310
1
3 5
2
4
1
3 5
2
4
RECOMMENDED
LAND PATTERN
(measurements in µm)
Information subject to
change without notice.
revised July, 2013
Efficient Power Conversion Corporation (EPC) reserves the right to make changes without further notice to any products herein to
improve reliability, function or design. EPC does not assume any liability arising out of the application or use of any product or circuit
described herein; neither does it convey any license under its patent rights, nor the rights of others.
eGaN® is a registered trademark of Efficient Power Conversion Corporation.
U.S. Patents 8,350,294; 8,404,508; 8,431,960; 8,436,398
Pad no. 1 is Gate
Pad no. 2 is Substrate
Pad no. 3 and 5 are Drain
Padno.4isSource
The land pattern is solder mask defined
Solder mask is 10um smaller per side than bump