所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The EPC9001 development board is a 40 V maximum device voltage, 15 A maximum output current, half bridge with onboard gate drives
The EPC9054 is a high efficiency, differential mode Class-E amplifier development board that can operate up to 15 MHz.
This development board, measuring 11mm x 12mm, contains two enhancement mode (eGaN®) field effect transistors (FETs) arranged in a half bridge configuration with an onboard Texas Instruments LM5113 gate drive.
These development boards are in a half-bridge topology with onboard gate drives, featuring the EPC2015/23 and EPC2001/21 eGaN® field effect transistors (FETs).
The EPC9002 development board is a 100 V maximum device voltage, 10 A maximum output current, half bridge with onboard gate drives, featuring the EPC2001 enhancement mode (eGaN®) field effect transistor (FET).
This development board, measuring 11mm x 12mm, contains two enhancement mode (eGaN®) field effect transistors (FETs) arranged in a half bridge configuration with an onboard Texas Instruments LM5113 gate drive.
The EPC9001C development board is a half bridge topology with onboard gate drives, featuring the EPC2015C eGaN field effect transistors (FETs).
The EPC9003C development board is a 200 V maximum device voltage, 5 A maximum output current, half bridge with on board gate drives
The EPC9048C is a half bridge development board with onboard gate driver, featuring the 200V, 15A rated EPC2034C GaN field effect transistor (FET).
The EPC90120 development board measures 2” x 2” and contains one EPC2152 Integrated ePower™ Stage in a half bridge configuration.
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址