EPC90120: Half-Bridge, 10A @ 0 ~ 64V

Summary

The EPC90120 development board is a 80 V maximum device voltage,10 A maximum output current, half bridge featuring the EPC2152Integrated ePower™ Stage. The purpose of this development board is to simplify the evaluation process of the EPC2152 by including all the critical components on a single board that can be easily connected into the majority of existing converter topologies.

The EPC90120 development board measures 2” x 2” and contains one EPC2152 Integrated ePower™ Stage in a half bridge configuration. The board also contains all critical components and the layout supports optimal switching performance. There are also various probe points to facilitate simple waveform measurement and efficiency calculation. A block diagram of the circuit is given in figure 1.

The EPC2152 datasheet should be read in conjunction with this quick start guide.

Specifications

Manufacturer EPC
Category Power Management
Sub-Category Power Output Stages (H-Bridge, Half Bridge)
Eval Board Part Number 917-EPC90120-ND
Eval Board Supplier EPC
Eval Board Normally In Stock
Configuration 1 Half H-Bridge
Voltage Out Range 0 ~ 64 V
Current Out 10 A
Interface PWM, Dual
Features Internal Bootstrap Circuit
Shoot Through Protection
Under Voltage Protection (UVP)
Switching Frequency (Max) Not given
Component Count + Extras 41 + 8
Design Author EPC
Main I.C. Base Part EPC2152
Date Created By Author 2019-01
Date Added To Library 2020-03

Eval Board

Order a fully assembled board:

Quantity Available: 26

Quantity: