制造商零件编号 DFR1149
LATTEPANDA MU - A MICRO X86 COMP
DFRobot
License: Attribution Non-commercial 3D Printing LattePanda
This project is a compact, custom-built cyberdeck powered by the LattePanda Mu. It includes an 11.6-inch touchscreen, a slide-out mechanical keyboard with trackpad, and a CNC-machined aluminum case. The device dual-boots Windows 11 and Linux Mint, and is used for programming, writing, and media.
Mainboard: LattePanda Mu
Storage: 1TB NVMe SSD
Connectivity: M.2 Wi-Fi/Bluetooth module
Display: 11.6” touchscreen
Input: Custom slide-out ortholinear mechanical keyboard with trackpad
I/O Ports: 4× USB, 1× HDMI
Battery: Repurposed 12V battery bank
Operating Systems: Windows 11 & Linux Mint (dual-boot)
Created initial sketches and defined layout based on screen and keyboard dimensions.
Fig: a sketch of cyberdeck
Designed and built a custom mechanical keyboard using KiCad and QMK firmware.
Fig: the dimensions of a custom mechanical keyboard
Modeled the enclosure and internal structure in Fusion 360 to ensure all components would fit.
Fig: A cyberdeck CAD model
Designed a custom carrier board for the LattePanda Mu, fabricated it, and verified its functionality.
Fig: custom carrier board for the Mu module
Fabricated the enclosure using 3D-printed PLA parts and CNC-machined aluminum pieces.
Fig: the Lite Carrier
Fig: some metal parts for the case
Assembled the complete system and installed a dual-boot setup with Windows 11 and Linux Mint.
Fig: assemble the computer
LattePanda Mu stood out due to its compact size, high performance, and modular design. The ability to build a custom carrier board gave Benjamin the flexibility to tailor the I/O and connectivity to suit his exact needs. It was the perfect brain for a project focused on creativity and control.
Ben’s cyberdeck is a testament to the creativity and engineering possible with LattePanda Mu. With thoughtful design and modular power, it transforms a vision into a functional, futuristic reality.