Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,886 In Stock | 1 : ¥12.15000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
5,653 In Stock | 1 : ¥12.96000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
12,179 In Stock | 1 : ¥13.67000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
1,873 In Stock | 1 : ¥27.97000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
73,195 In Stock | 1 : ¥34.67000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 10 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
4,165 In Stock | 1 : ¥59.61000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 1 A | 200VDC - Max | 13.3 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.5 ms | -40°C ~ 85°C | - | |||
5,195 In Stock | 1 : ¥14.30000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
1,267 In Stock | 1 : ¥15.82000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.6 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
1,959 In Stock | 1 : ¥16.71000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 18 VDC | 2 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
2,857 In Stock | 1 : ¥17.07000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
491 In Stock | 1 : ¥35.92000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 12 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
1,112 In Stock | 1 : ¥40.84000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VDC - Max | 13.3 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.5 ms | -40°C ~ 85°C | - | |||
863 In Stock | 1 : ¥75.78000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 170VDC - Max | 12.5 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.2 ms | 0.1 ms | -40°C ~ 85°C | - | |||
170 In Stock | 1 : ¥19.30000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 11 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
265 In Stock | 1 : ¥20.55000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 11 mA | Non Latching | Diode | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
715 In Stock | 1 : ¥22.97000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 10 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.75 VDC | 0.6 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
902 In Stock | 1 : ¥23.86000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.8 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
938 In Stock | 1 : ¥29.94000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
300 In Stock | 1 : ¥34.41000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 12 mA | Non Latching | EMI Shielded | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
986 In Stock | 1 : ¥53.71000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VDC - Max | 13.3 mA | Non Latching | EMI Shielded | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.5 ms | -40°C ~ 85°C | - | |||
227 In Stock | 1 : ¥17.34000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.6 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
310 In Stock | 1 : ¥18.41000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
194 In Stock | 1 : ¥26.45000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
29 In Stock | 1 : ¥24.22000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 11 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
76 In Stock | 1 : ¥33.15000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 10 mA | Non Latching | EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - |