3570-1419-054 | ||
---|---|---|
DigiKey Part Number | 1835-1055-ND | |
Manufacturer | ||
Manufacturer Product Number | 3570-1419-054 | |
Description | RELAY REED SIP SPST 1A 5V W/EMI | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.67000 | ¥34.67 |
10 | ¥32.49300 | ¥324.93 |
30 | ¥28.88267 | ¥866.48 |
60 | ¥27.43783 | ¥1,646.27 |
120 | ¥25.99458 | ¥3,119.35 |
270 | ¥23.10593 | ¥6,238.60 |
510 | ¥21.66188 | ¥11,047.56 |
1,020 | ¥20.21776 | ¥20,622.12 |