3570-1331-053 | ||
---|---|---|
DigiKey Part Number | 1835-1117-ND | |
Manufacturer | ||
Manufacturer Product Number | 3570-1331-053 | |
Description | RELAY REED SIP SPST .5A 5V W/DIO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.96000 | ¥12.96 |
10 | ¥12.18900 | ¥121.89 |
25 | ¥10.83080 | ¥270.77 |
50 | ¥10.28940 | ¥514.47 |
100 | ¥9.74780 | ¥974.78 |
250 | ¥8.66476 | ¥2,166.19 |
500 | ¥8.12320 | ¥4,061.60 |
1,000 | ¥7.58166 | ¥7,581.66 |
5,000 | ¥7.31088 | ¥36,554.40 |