ISO6742DWR | |
---|---|
DigiKey Part Number | 296-ISO6742DWRTR-ND - Tape & Reel (TR) 296-ISO6742DWRCT-ND - Cut Tape (CT) 296-ISO6742DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6742DWR |
Description | GENERAL-PURPOSE, QUAD-CHANNEL, 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6742DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥19.05400 | ¥190.54 |
25 | ¥17.97520 | ¥449.38 |
100 | ¥15.31540 | ¥1,531.54 |
250 | ¥14.38048 | ¥3,595.12 |
500 | ¥12.58280 | ¥6,291.40 |
1,000 | ¥10.42579 | ¥10,425.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.70673 | ¥19,413.46 |
6,000 | ¥9.34722 | ¥56,083.32 |