TLV9102IDR | |
---|---|
DigiKey Part Number | 296-TLV9102IDRTR-ND - Tape & Reel (TR) 296-TLV9102IDRCT-ND - Cut Tape (CT) 296-TLV9102IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9102IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9102IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 115µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.79900 | ¥77.99 |
25 | ¥7.40480 | ¥185.12 |
100 | ¥6.08310 | ¥608.31 |
250 | ¥5.68676 | ¥1,421.69 |
500 | ¥5.02544 | ¥2,512.72 |
1,000 | ¥3.96741 | ¥3,967.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.70294 | ¥9,257.35 |
5,000 | ¥3.51780 | ¥17,589.00 |
12,500 | ¥3.38556 | ¥42,319.50 |
25,000 | ¥3.27976 | ¥81,994.00 |