HE3621A0500 | ||
---|---|---|
DigiKey Part Number | HE206-ND | |
Manufacturer | ||
Manufacturer Product Number | HE3621A0500 | |
Description | RELAY REED SPST 500MA 5V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | HE3621A0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.35000 | ¥11.35 |
10 | ¥10.62500 | ¥106.25 |
25 | ¥9.44760 | ¥236.19 |
50 | ¥8.97400 | ¥448.70 |
100 | ¥8.50210 | ¥850.21 |
250 | ¥7.55700 | ¥1,889.25 |
500 | ¥7.08480 | ¥3,542.40 |
1,000 | ¥6.61241 | ¥6,612.41 |
5,000 | ¥6.48784 | ¥32,439.20 |