ATSHA204A-MAHDA-T | ||
---|---|---|
DigiKey Part Number | ATSHA204A-MAHDA-TTR-ND - Tape & Reel (TR) ATSHA204A-MAHDA-TCT-ND - Cut Tape (CT) ATSHA204A-MAHDA-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATSHA204A-MAHDA-T | |
Description | IC AUTHENTICATION CHIP 8UDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Authentication Chip 8-UDFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ATSHA204A-MAHDA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
25 | ¥4.26880 | ¥106.72 |
100 | ¥4.10470 | ¥410.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥4.10467 | ¥61,570.05 |