3570-1421-052 | ||
---|---|---|
DigiKey Part Number | 1835-1062-ND | |
Manufacturer | ||
Manufacturer Product Number | 3570-1421-052 | |
Description | RELAY REED SIP DPST .5A 5V W/EMI | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 13.3 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 375 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.71000 | ¥53.71 |
10 | ¥50.36600 | ¥503.66 |
30 | ¥44.76833 | ¥1,343.05 |
60 | ¥42.52983 | ¥2,551.79 |
120 | ¥40.29133 | ¥4,834.96 |
270 | ¥35.81419 | ¥9,669.83 |
510 | ¥33.57586 | ¥17,123.69 |
1,020 | ¥31.33747 | ¥31,964.22 |