3570-1419-122 | ||
---|---|---|
DigiKey Part Number | 1835-1060-ND | |
Manufacturer | ||
Manufacturer Product Number | 3570-1419-122 | |
Description | RELAY REED SIP SPST 1A 12V W/EM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.41000 | ¥34.41 |
10 | ¥32.28700 | ¥322.87 |
25 | ¥28.70360 | ¥717.59 |
50 | ¥27.26680 | ¥1,363.34 |
100 | ¥25.83160 | ¥2,583.16 |
300 | ¥22.96153 | ¥6,888.46 |
500 | ¥21.52640 | ¥10,763.20 |
1,000 | ¥20.09139 | ¥20,091.39 |