HE3351A1200 | ||
---|---|---|
DigiKey Part Number | HE128-ND | |
Manufacturer | ||
Manufacturer Product Number | HE3351A1200 | |
Description | RELAY REED SPST 1A 12V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 300VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.63000 | ¥26.63 |
20 | ¥24.96400 | ¥499.28 |
40 | ¥21.08100 | ¥843.24 |
100 | ¥19.97200 | ¥1,997.20 |
260 | ¥17.75288 | ¥4,615.75 |
500 | ¥16.64318 | ¥8,321.59 |
1,000 | ¥15.53373 | ¥15,533.73 |
5,000 | ¥15.24106 | ¥76,205.30 |