3570-1333-053 | ||
---|---|---|
DigiKey Part Number | 1835-1043-ND | |
Manufacturer | ||
Manufacturer Product Number | 3570-1333-053 | |
Description | RELAY REED SIP SPST .5A 5V W/DIO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.8 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.86000 | ¥23.86 |
10 | ¥22.34100 | ¥223.41 |
25 | ¥19.85680 | ¥496.42 |
50 | ¥18.86300 | ¥943.15 |
100 | ¥17.87100 | ¥1,787.10 |
250 | ¥15.88536 | ¥3,971.34 |
500 | ¥14.89254 | ¥7,446.27 |
1,000 | ¥13.89970 | ¥13,899.70 |
5,000 | ¥13.40329 | ¥67,016.45 |