3570-1210-051 | ||
---|---|---|
DigiKey Part Number | 1835-1080-ND | |
Manufacturer | ||
Manufacturer Product Number | 3570-1210-051 | |
Description | RELAY REED DIP SPST .5A 5V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.82000 | ¥15.82 |
10 | ¥14.82600 | ¥148.26 |
25 | ¥13.17600 | ¥329.40 |
50 | ¥12.51820 | ¥625.91 |
100 | ¥11.85950 | ¥1,185.95 |
250 | ¥10.54212 | ¥2,635.53 |
500 | ¥9.88332 | ¥4,941.66 |
1,000 | ¥9.22435 | ¥9,224.35 |
5,000 | ¥8.89492 | ¥44,474.60 |