07100-24 | ||
---|---|---|
DigiKey Part Number | CR197-ND | |
Manufacturer | ||
Manufacturer Product Number | 07100-24 | |
Description | POWER CORD FAN STRAIGHT 24" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 24.0" (609.6mm) Open Wires | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Open Wires | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | 4.5 x 2.5 | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cUL, UL | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 10 A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥13.06900 | ¥130.69 |
25 | ¥12.68840 | ¥317.21 |
50 | ¥11.93480 | ¥596.74 |
100 | ¥10.72630 | ¥1,072.63 |
250 | ¥10.57496 | ¥2,643.74 |
500 | ¥9.89506 | ¥4,947.53 |
1,000 | ¥9.74400 | ¥9,744.00 |