Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | Open Wires | |
Length | 36.0" (914.4mm) | |
Fits Terminal Size | 4.5 x 2.5 | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cUL, UL | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 10 A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥15.92600 | ¥159.26 |
25 | ¥15.46320 | ¥386.58 |
50 | ¥14.54200 | ¥727.10 |
100 | ¥13.06930 | ¥1,306.93 |
300 | ¥12.88483 | ¥3,865.45 |
500 | ¥12.05658 | ¥6,028.29 |
1,000 | ¥11.87252 | ¥11,872.52 |