FAA1-08025QBHT31 | ||
---|---|---|
DigiKey Part Number | Q563-ND | |
Manufacturer | ||
Manufacturer Product Number | FAA1-08025QBHT31 | |
Description | FAN AXIAL 80X25MM 230VAC TERM | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 21.0 CFM (0.588m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 21.0 CFM (0.588m³/min) | |
Static Pressure | 0.125 in H2O (31.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 27.8dB(A) | |
Power (Watts) | 10.00W | |
RPM | 2800 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.463 lb (210.01 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.39000 | ¥164.39 |
10 | ¥150.16400 | ¥1,501.64 |
30 | ¥144.45767 | ¥4,333.73 |
50 | ¥134.95380 | ¥6,747.69 |
100 | ¥124.49950 | ¥12,449.95 |
250 | ¥122.59904 | ¥30,649.76 |
500 | ¥121.64856 | ¥60,824.28 |