Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | - | |
Features | 3 Rings | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.67000 | ¥5.67 |
10 | ¥5.45800 | ¥54.58 |
25 | ¥5.29720 | ¥132.43 |
50 | ¥4.97980 | ¥248.99 |
100 | ¥4.47600 | ¥447.60 |
250 | ¥4.41320 | ¥1,103.30 |
500 | ¥4.12950 | ¥2,064.75 |
1,000 | ¥4.06656 | ¥4,066.56 |